
ADA4062-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4062-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4062-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4062-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARMZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.55200 | €38.80 |
| 100 | €1.39250 | €139.25 |
| 250 | €1.32636 | €331.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.26989 | €1,269.89 |
| 2 000 | €1.23792 | €2,475.84 |
| 3 000 | €1.22190 | €3,665.70 |
| 5 000 | €1.20417 | €6,020.85 |
| 7 000 | €1.19380 | €8,356.60 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |


