
ADTL082ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADTL082ARMZ-REELTR-ND - Tape & Reel (TR) 505-ADTL082ARMZ-REELCT-ND - Cut Tape (CT) 505-ADTL082ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARMZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARMZ-REEL Models |
Category | Current - Supply 1.2mA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472FV-E2 | Rohm Semiconductor | 4 350 | BA3472FV-E2CT-ND | €1.67000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | €1.06000 | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | €0.86000 | Similar |
| LM258AST | STMicroelectronics | 38 543 | 497-4778-1-ND | €0.90000 | Similar |
| LM2904ST | STMicroelectronics | 14 306 | 497-7816-1-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.04960 | €26.24 |
| 100 | €0.93490 | €93.49 |
| 250 | €0.88024 | €220.06 |
| 500 | €0.84732 | €423.66 |
| 1 000 | €0.84523 | €845.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.78671 | €2,360.13 |
| 6 000 | €0.77033 | €4,621.98 |
| 9 000 | €0.76212 | €6,859.08 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.97035 |

