FDT86106LZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 15 283
Unit Price: €1.80000
Datasheet
N-Channel 100 V 3.2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 3.2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT86106LZ

DigiKey Part Number
FDT86106LZTR-ND - Tape & Reel (TR)
FDT86106LZCT-ND - Cut Tape (CT)
FDT86106LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT86106LZ
Description
MOSFET N-CH 100V 3.2A SOT223-4
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-223-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
108mOhm @ 3.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H120SE-13Diodes Incorporated0DMN10H120SE-13DICT-ND€0.95000Similar
ZXMN10A25GTADiodes Incorporated15 283ZXMN10A25GTACT-ND€1.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.17800€11.78
100€0.79620€79.62
500€0.63274€316.37
1 000€0.58016€580.16
2 000€0.55707€1,114.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.46615€1,864.60
8 000€0.45512€3,640.96
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.30920