


BSP372NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP372NH6327XTSA1TR-ND - Tape & Reel (TR) BSP372NH6327XTSA1CT-ND - Cut Tape (CT) BSP372NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP372NH6327XTSA1 |
Description | MOSFET N-CH 100V 1.8A SOT223-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP372NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 329 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 230mOhm @ 1.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 218µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.62800 | €6.28 |
| 100 | €0.41160 | €41.16 |
| 500 | €0.31854 | €159.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.28855 | €288.55 |
| 2 000 | €0.26332 | €526.64 |
| 3 000 | €0.25045 | €751.35 |
| 5 000 | €0.23600 | €1,180.00 |
| 7 000 | €0.22744 | €1,592.08 |
| 10 000 | €0.21912 | €2,191.20 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |









