
SI2387DS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2387DS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2387DS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2387DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2387DS-T1-GE3 |
Description | P-CHANNEL -80V SOT-23, 164 M @ 1 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 2.1A (Ta), 3A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 164mOhm @ 2.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 395 pF @ 40 V |
FET Type | Power Dissipation (Max) 1.3W (Ta), 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.45900 | €4.59 |
| 100 | €0.29650 | €29.65 |
| 500 | €0.22664 | €113.32 |
| 1 000 | €0.20409 | €204.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17542 | €526.26 |
| 6 000 | €0.16098 | €965.88 |
| 9 000 | €0.15363 | €1,382.67 |
| 15 000 | €0.14536 | €2,180.40 |
| 21 000 | €0.14046 | €2,949.66 |
| 30 000 | €0.13571 | €4,071.30 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |











