Similar
Similar
Similar
Similar



ESD5Z6.0T1G | |
|---|---|
DigiKey Part Number | ESD5Z6.0T1GOSTR-ND - Tape & Reel (TR) ESD5Z6.0T1GOSCT-ND - Cut Tape (CT) ESD5Z6.0T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z6.0T1G |
Description | TVS DIODE 6VWM 20.5VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z6.0T1G Models |
Category | Power - Peak Pulse 181W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ1003-01LTG | Littelfuse Inc. | 40 417 | AQ1003-01LTGCT-ND | €0.54000 | Similar |
| ESD5Z6V0 | Diotec Semiconductor | 1 840 | 4878-ESD5Z6V0CT-ND | €0.17000 | Similar |
| PESD5Z6.0,115 | Nexperia USA Inc. | 0 | 1727-5815-1-ND | €0.00000 | Similar |
| PJSD05TS_R1_00001 | Panjit International Inc. | 19 744 | 3757-PJSD05TS_R1_00001CT-ND | €0.14000 | Similar |
| SP1003-01DTG | Littelfuse Inc. | 53 067 | F3377CT-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06650 | €6.65 |
| 500 | €0.04840 | €24.20 |
| 1 000 | €0.04255 | €42.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03248 | €97.44 |
| 6 000 | €0.02898 | €173.88 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |
















