12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Building Automation – Protect/Sense/Control

SP1003-01DTG

DigiKey Part Number
F3377TR-ND - Tape & Reel (TR)
F3377CT-ND - Cut Tape (CT)
F3377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1003-01DTG
Description
TVS DIODE 5VWM 12VC SOD723
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
EDA/CAD Models
SP1003-01DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-723
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDALC6V1-1M2STMicroelectronics20 303497-5238-1-ND€0.27000Similar
In-Stock: 53 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.38700€3.87
100€0.24830€24.83
500€0.18846€94.23
1 000€0.16914€169.14
2 000€0.15288€305.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€0.10640€851.20
16 000€0.09965€1,594.40
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065