Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX245MTCX | |
|---|---|
DigiKey Part Number | 74LCX245MTCXTR-ND - Tape & Reel (TR) 74LCX245MTCXCT-ND - Cut Tape (CT) 74LCX245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX245MTCX |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DTG | onsemi | 322 | MC74LCX245DTGOS-ND | €0.90000 | Similar |
| MC74LCX245DTR2G | onsemi | 8 316 | MC74LCX245DTR2GOSCT-ND | €0.79000 | Similar |
| NLV74LCX245DTR2G | onsemi | 2 490 | 488-NLV74LCX245DTR2GCT-ND | €0.74000 | Similar |
| SN74LVC245APWR | Texas Instruments | 71 338 | 296-1233-1-ND | €0.49000 | Direct |
| 74LVC245ADB,112 | Nexperia USA Inc. | 0 | 1727-7285-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49600 | €4.96 |
| 25 | €0.44640 | €11.16 |
| 100 | €0.39170 | €39.17 |
| 250 | €0.36564 | €91.41 |
| 500 | €0.34992 | €174.96 |
| 1 000 | €0.34719 | €347.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32333 | €808.33 |
| 5 000 | €0.31510 | €1,575.50 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |











