Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC245APW,112 | |
|---|---|
DigiKey Part Number | 1727-2876-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC245APW,112 |
Description | IC TXRX 1.2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245APW,112 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245APW,118 | Nexperia USA Inc. | 0 | 1727-3105-1-ND | €0.26000 | Similar |
| 74LCX245MTC | onsemi | 1 183 | 74LCX245MTC-ND | €0.70000 | Similar |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | €0.70000 | Similar |
| MC74LCX245DTG | onsemi | 322 | MC74LCX245DTGOS-ND | €0.90000 | Similar |
| MC74LCX245DTR2G | onsemi | 8 316 | MC74LCX245DTR2GOSCT-ND | €0.79000 | Similar |







