
MC74LCX245DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX245DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX245DTR2GOSCT-ND - Cut Tape (CT) MC74LCX245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTR2G |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56700 | €5.67 |
| 25 | €0.51080 | €12.77 |
| 100 | €0.44960 | €44.96 |
| 250 | €0.42028 | €105.07 |
| 500 | €0.40264 | €201.32 |
| 1 000 | €0.40193 | €401.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.37274 | €931.85 |
| 5 000 | €0.36349 | €1,817.45 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |









