



UWF1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9710-2-ND - Tape & Reel (TR) 493-9710-1-ND - Cut Tape (CT) 493-9710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1C101MCL1GS Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 800 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C101MCL1GS | Nichicon | 65 | 493-6362-1-ND | €0.35000 | Similar |
| UCL1C101MCL1GS | Nichicon | 5 479 | 493-3919-1-ND | €0.51000 | Similar |
| UCL1C101MCL6GS | Nichicon | 5 847 | 493-3920-1-ND | €0.59000 | Similar |
| UUD1C101MCL1GS | Nichicon | 457 738 | 493-2262-1-ND | €0.40000 | Similar |
| UWD1C101MCL1GS | Nichicon | 20 062 | 493-6286-1-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.17800 | €178.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37000 | €3.70 |
| 50 | €0.27340 | €13.67 |
| 100 | €0.24350 | €24.35 |
| 500 | €0.19256 | €96.28 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

