



UCL1C101MCL6GS | |
|---|---|
DigiKey Part Number | 493-3920-2-ND - Tape & Reel (TR) 493-3920-1-ND - Cut Tape (CT) 493-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C101MCL6GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27260 | €13.63 |
| 100 | €0.24340 | €24.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.17923 | €161.31 |
| 1 800 | €0.16561 | €298.10 |
| 2 700 | €0.15873 | €428.57 |
| 4 500 | €0.15106 | €679.77 |
| 6 300 | €0.14655 | €923.27 |
| 9 000 | €0.14219 | €1,279.71 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

