



UWD1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6286-2-ND - Tape & Reel (TR) 493-6286-1-ND - Cut Tape (CT) 493-6286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26900 | €2.69 |
| 50 | €0.19900 | €9.95 |
| 100 | €0.17680 | €17.68 |
| 500 | €0.13826 | €69.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12612 | €126.12 |
| 2 000 | €0.11601 | €232.02 |
| 3 000 | €0.11090 | €332.70 |
| 5 000 | €0.10521 | €526.05 |
| 7 000 | €0.10186 | €713.02 |
| 10 000 | €0.09863 | €986.30 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

