


PESD5V0L2UU,115 | |
|---|---|
DigiKey Part Number | 1727-4194-2-ND - Tape & Reel (TR) 1727-4194-1-ND - Cut Tape (CT) 1727-4194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UU,115 |
Description | TVS DIODE 5VWM 13VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12780 | €12.78 |
| 500 | €0.09488 | €47.44 |
| 1 000 | €0.08422 | €84.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06540 | €196.20 |
| 6 000 | €0.05905 | €354.30 |
| 9 000 | €0.05581 | €502.29 |
| 15 000 | €0.05217 | €782.55 |
| 21 000 | €0.05002 | €1,050.42 |
| 30 000 | €0.04792 | €1,437.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |











