
SMBJ28CA | |
|---|---|
DigiKey Part Number | SMBJ28CALFTR-ND - Tape & Reel (TR) SMBJ28CALFCT-ND - Cut Tape (CT) SMBJ28CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CA Models |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CA-13-F | Diodes Incorporated | 18 405 | SMBJ28CA-FDICT-ND | €2.15000 | Direct |
| SMBJ28CA | Semtech Corporation | 3 000 | 600-SMBJ28CACT-ND | €4.31000 | Similar |
| SMBJ28CA | Bourns Inc. | 6 744 | SMBJ28CABCT-ND | €2.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28200 | €2.82 |
| 100 | €0.17900 | €17.90 |
| 500 | €0.13432 | €67.16 |
| 1 000 | €0.11987 | €119.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08458 | €253.74 |
| 6 000 | €0.07686 | €461.16 |
| 9 000 | €0.07292 | €656.28 |
| 15 000 | €0.06850 | €1,027.50 |
| 21 000 | €0.06588 | €1,383.48 |
| 30 000 | €0.06449 | €1,934.70 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |









