Similar
Similar
Similar

PESD5V0L1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0L1ULD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0L1ULD,315CT-ND - Cut Tape (CT) 1727-PESD5V0L1ULD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1ULD,315 |
Description | TVS DIODE 5VWM 12VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 42W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 6.4V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQR5V0USP-HF | Comchip Technology | 8 600 | 641-1761-1-ND | €0.34000 | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | €0.27000 | Similar |
| SP3031-01ETG | Littelfuse Inc. | 133 705 | F5769CT-ND | €0.27000 | Similar |





