
ESDALC12-1T2 | |
|---|---|
DigiKey Part Number | 497-10720-2-ND - Tape & Reel (TR) 497-10720-1-ND - Cut Tape (CT) 497-10720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC12-1T2 |
Description | TVS DIODE 10VWM 20VC SOD882T |
Customer Reference | |
Detailed Description | 20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC12-1T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 12V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15500 | €1.55 |
| 100 | €0.09680 | €9.68 |
| 500 | €0.07144 | €35.72 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |







