


SP3031-01ETG | |
|---|---|
DigiKey Part Number | F5769TR-ND - Tape & Reel (TR) F5769CT-ND - Cut Tape (CT) F5769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3031-01ETG |
Description | TVS DIODE 5VWM 7.5VC SOD882 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP3031-01ETG Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications Ethernet, HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0USP-HF | Comchip Technology | 82 | 641-1518-1-ND | €0.42000 | Similar |
| CPDQC5V0USP-HF | Comchip Technology | 5 043 | 641-1525-1-ND | €0.40000 | Similar |
| PE1605M1Q_R1_00001 | Panjit International Inc. | 10 657 | 3757-PE1605M1Q_R1_00001CT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.07734 | €38.67 |
| 1 000 | €0.06844 | €68.44 |
| 2 000 | €0.06093 | €121.86 |
| 5 000 | €0.05277 | €263.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03977 | €397.70 |
| 20 000 | €0.03623 | €724.60 |
| 30 000 | €0.03443 | €1,032.90 |
| 50 000 | €0.03240 | €1,620.00 |
| 70 000 | €0.03134 | €2,193.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |










