Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0L1UL,315 | |
|---|---|
DigiKey Part Number | 1727-4193-2-ND - Tape & Reel (TR) 1727-4193-1-ND - Cut Tape (CT) 1727-4193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UL,315 |
Description | TVS DIODE 5VWM 12VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 42W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8211DI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8211DI-05-ND | €0.00000 | Similar |
| AOZ8811DI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8811DI-05-ND | €0.10649 | Similar |
| CPDQR5V0USP-HF | Comchip Technology | 8 600 | 641-1761-1-ND | €0.34000 | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | €0.27000 | Similar |
| ESDALC6V1-1M2 | STMicroelectronics | 20 303 | 497-5238-1-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1 000 | €0.05278 | €52.78 |
| 2 000 | €0.04680 | €93.60 |
| 5 000 | €0.04030 | €201.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03628 | €362.80 |
| 20 000 | €0.03289 | €657.80 |
| 30 000 | €0.03116 | €934.80 |
| 50 000 | €0.02922 | €1,461.00 |
| 70 000 | €0.02807 | €1,964.90 |
| 100 000 | €0.02695 | €2,695.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |









