Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK969R3-100E,118 | |
|---|---|
DigiKey Part Number | 1727-1064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK969R3-100E,118 |
Description | MOSFET N-CH 100V 100A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 94.3 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11650 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 263W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H010LCTB-13 | Diodes Incorporated | 680 | 31-DMTH10H010LCTB-13CT-ND | €2.14000 | Similar |
| FDB3632 | onsemi | 5 634 | FDB3632CT-ND | €3.76000 | Similar |
| FDB3632-F085 | onsemi | 0 | FDB3632-F085TR-ND | €0.00000 | Similar |
| FDI3632 | onsemi | 0 | FDI3632FS-ND | €0.00000 | Similar |
| IPB083N10N3GATMA1 | Infineon Technologies | 0 | IPB083N10N3GATMA1CT-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | €1.10741 | €5,315.57 |
| Unit Price without VAT: | €1.10741 |
|---|---|
| Unit Price with VAT: | €1.38980 |











