MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB083N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB083N10N3GATMA1TR-ND - Tape & Reel (TR) IPB083N10N3GATMA1CT-ND - Cut Tape (CT) IPB083N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB083N10N3GATMA1 |
Description | MOSFET N-CH 100V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB083N10N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 75µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 73A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB050N10NF2SATMA1 | Infineon Technologies | 17 | 448-IPB050N10NF2SATMA1CT-ND | €1.98000 | MFR Recommended |
| IRF8010STRLPBF | Infineon Technologies | 1 779 | IRF8010STRLPBFCT-ND | €2.97000 | Similar |
| IRFS4410ZTRLPBF | Infineon Technologies | 2 421 | IRFS4410ZTRLPBFCT-ND | €2.56000 | Similar |
| BUK768R1-100E,118 | Nexperia USA Inc. | 5 764 | 1727-1062-1-ND | €3.38000 | Similar |
| BUK969R3-100E,118 | Nexperia USA Inc. | 0 | 1727-1064-2-ND | €1.10741 | Similar |



















