


STB100N10F7 | |
|---|---|
DigiKey Part Number | 497-14527-2-ND - Tape & Reel (TR) 497-14527-1-ND - Cut Tape (CT) 497-14527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB100N10F7 |
Description | MOSFET N-CH 100V 80A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB100N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4369 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK768R1-100E,118 | Nexperia USA Inc. | 5 764 | 1727-1062-1-ND | €3.38000 | Similar |
| IRFS4310ZTRLPBF | Infineon Technologies | 8 854 | IRFS4310ZTRLPBFCT-ND | €2.63000 | Similar |
| IXFA130N10T2 | IXYS | 983 | 238-IXFA130N10T2-ND | €5.76000 | Similar |
| IXFA180N10T2 | IXYS | 0 | IXFA180N10T2-ND | €7.15000 | Similar |
| IXTA130N10T | IXYS | 353 | 238-IXTA130N10T-ND | €5.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €1.80100 | €18.01 |
| 100 | €1.24570 | €124.57 |
| 500 | €1.00838 | €504.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.93214 | €932.14 |
| 2 000 | €0.86806 | €1,736.12 |
| 3 000 | €0.83541 | €2,506.23 |
| 5 000 | €0.79874 | €3,993.70 |
| 7 000 | €0.79678 | €5,577.46 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.48890 |



