


STB120NF10T4 | |
|---|---|
DigiKey Part Number | 497-2452-2-ND - Tape & Reel (TR) 497-2452-1-ND - Cut Tape (CT) 497-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB120NF10T4 |
Description | MOSFET N-CH 100V 110A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 312W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB120NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 233 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.31200 | €33.12 |
| 100 | €2.37310 | €237.31 |
| 500 | €2.14522 | €1,072.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.84399 | €1,843.99 |
| 2 000 | €1.75262 | €3,505.24 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €6.23735 |



