Direct
Similar
Similar
Similar
Similar
Similar



BCX53-16,115 | |
|---|---|
DigiKey Part Number | 1727-2929-2-ND - Tape & Reel (TR) 1727-2929-1-ND - Cut Tape (CT) 1727-2929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16,115 |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16,115 Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1416S-TD-E | onsemi | 3 843 | 2SA1416S-TD-EOSCT-ND | €0.75000 | Direct |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | €0.37000 | Direct |
| 2SAR554PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR554PHZGT100CT-ND | €0.96000 | Similar |
| BCX53-16 | Diotec Semiconductor | 0 | 4878-BCX53-16CT-ND | €0.27000 | Similar |
| BCX53-16-AQ | Diotec Semiconductor | 40 | 4878-BCX53-16-AQCT-ND | €0.16000 | Similar |












