2SAR554PHZGT100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 161
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: €0.57000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR554PHZGT100

DigiKey Part Number
846-2SAR554PHZGT100TR-ND - Tape & Reel (TR)
846-2SAR554PHZGT100CT-ND - Cut Tape (CT)
846-2SAR554PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR554PHZGT100
Description
TRANS PNP 80V 1.5A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
2SAR554PHZGT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
340MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR554P5T100Rohm Semiconductor1612SAR554P5T100CT-ND€0.70000Parametric Equivalent
2SAR554PFRAT100Rohm Semiconductor02SAR554PFRAT100CT-ND€0.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.60200€6.02
100€0.39380€39.38
500€0.30440€152.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.27557€275.57
2 000€0.25131€502.62
3 000€0.23894€716.82
5 000€0.22504€1,125.20
7 000€0.21681€1,517.67
10 000€0.20881€2,088.10
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.20480