Parametric Equivalent

NSVBCP5316MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP5316MTWG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBCP5316MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 875 mW |
Packaging Bulk | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-WDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-WDFNW (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5316MTWG | onsemi | 2 979 | 488-BCP5316MTWG-ND | €0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41600 | €4.16 |
| 100 | €0.26830 | €26.83 |
| 500 | €0.20480 | €102.40 |
| 1 000 | €0.18433 | €184.33 |
| 3 000 | €0.15829 | €474.87 |
| 6 000 | €0.14517 | €871.02 |
| 12 000 | €0.13414 | €1,609.68 |
| 51 000 | €0.12217 | €6,230.67 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |




