Similar
Similar
Similar
Similar

74HC40105D,653 | |
|---|---|
DigiKey Part Number | 1727-7942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC40105D,653 |
Description | IC FIFO ASYNC 16X4 34NS 16SO |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-SO |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Nexperia USA Inc. | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Memory Size 64 (16 x 4) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Data Rate 36MHz | Supplier Device Package 16-SO |
Access Time 34ns | Base Product Number |
Voltage - Supply 2 V ~ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC40105M | Texas Instruments | 620 | 296-33079-5-ND | €0.88000 | Similar |
| CD74HC40105M96 | Texas Instruments | 11 502 | 296-CD74HC40105M96CT-ND | €0.76000 | Similar |
| CD74HC40105MT | Texas Instruments | 750 | CD74HC40105MT-ND | €0.67143 | Similar |
| CD74HCT40105MT | Texas Instruments | 7 370 | CD74HCT40105MT-ND | €0.71392 | Similar |


