
CD74HC40105MT | |
|---|---|
DigiKey Part Number | CD74HC40105MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC40105MT |
Description | IC FIFO ASYNC 16X4 16SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40105MT Models |
Category | Expansion Type Depth, Width |
Manufacturer Texas Instruments | Programmable Flags Support No |
Series | Retransmit Capability No |
Packaging Tape & Reel (TR) | FWFT Support No |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Size 64 (16 x 4) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Asynchronous | Supplier Device Package 16-SOIC |
Voltage - Supply 2 V ~ 6 V | Base Product Number |
Bus Directional Uni-Directional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.61456 | €460.92 |
| Unit Price without VAT: | €0.61456 |
|---|---|
| Unit Price with VAT: | €0.77127 |

