Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC40105M

DigiKey Part Number
296-33079-5-ND
Manufacturer
Manufacturer Product Number
CD74HC40105M
Description
IC FIFO ASYNC 16X4 16SOIC
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC40105M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Type
Depth, Width
Manufacturer
Texas Instruments
Programmable Flags Support
No
Series
Retransmit Capability
No
Packaging
Tube
FWFT Support
No
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Size
64 (16 x 4)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Function
Asynchronous
Supplier Device Package
16-SOIC
Voltage - Supply
2 V ~ 6 V
Base Product Number
Bus Directional
Uni-Directional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC40105M96Texas Instruments11 552296-CD74HC40105M96CT-ND€0.76000MFR Recommended
In-Stock: 620
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.82600€8.26
40€0.79200€31.68
80€0.77475€61.98
120€0.76450€91.74
280€0.74307€208.06
520€0.72735€378.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.10440