
74HC14PW,118 | |
|---|---|
DigiKey Part Number | 1727-4009-2-ND - Tape & Reel (TR) 1727-4009-1-ND - Cut Tape (CT) 1727-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14PW,118 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | €0.48000 | Upgrade |
| MM74HC14MTCX | onsemi | 3 724 | MM74HC14MTCXCT-ND | €0.48000 | Upgrade |
| 74HC14DTR2G | onsemi | 732 035 | 74HC14DTR2GOSTR-ND | €0.12748 | Similar |
| CD74HC14PWR | Texas Instruments | 8 883 | 296-31567-1-ND | €0.39000 | Similar |
| M74HC14YTTR | STMicroelectronics | 20 188 | 497-14387-1-ND | €0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.09840 | €2.46 |
| 100 | €0.08400 | €8.40 |
| 250 | €0.07700 | €19.25 |
| 500 | €0.07276 | €36.38 |
| 1 000 | €0.06931 | €69.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06565 | €164.12 |
| 5 000 | €0.06345 | €317.25 |
| 7 500 | €0.06234 | €467.55 |
| 12 500 | €0.06112 | €764.00 |
| 17 500 | €0.06040 | €1,057.00 |
| 25 000 | €0.05971 | €1,492.75 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |









