
M74HC14YTTR | |
|---|---|
DigiKey Part Number | 497-14387-2-ND - Tape & Reel (TR) 497-14387-1-ND - Cut Tape (CT) 497-14387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC14YTTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC14YTTR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.5V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.46800 | €11.70 |
| 100 | €0.41130 | €41.13 |
| 250 | €0.38408 | €96.02 |
| 500 | €0.36772 | €183.86 |
| 1 000 | €0.36564 | €365.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.34000 | €850.00 |
| 5 000 | €0.33143 | €1,657.15 |
| 7 500 | €0.32713 | €2,453.47 |
| 12 500 | €0.32237 | €4,029.62 |
| 17 500 | €0.31959 | €5,592.82 |
| 25 000 | €0.31691 | €7,922.75 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

