5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T5000-01

DigiKey Part Number
5923-0685T5000-01TR-ND - Tape & Reel (TR)
5923-0685T5000-01CT-ND - Cut Tape (CT)
5923-0685T5000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T5000-01
Description
FUSE BRD MNT 5A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T5000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.3
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
5€0.31000€1.55
10€0.28600€2.86
50€0.23660€11.83
100€0.21830€21.83
250€0.19624€49.06
500€0.18104€90.52
1 000€0.16697€166.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.13815€690.75
10 000€0.12721€1,272.10
15 000€0.12117€1,817.55
25 000€0.11394€2,848.50
35 000€0.11244€3,935.40
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435