Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR71H224KA01K | |
|---|---|
DigiKey Part Number | 490-13373-2-ND - Tape & Reel (TR) 490-13373-1-ND - Cut Tape (CT) 490-13373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H224KA01K |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H224KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21AR72A224KAC5K | Murata Electronics | 95 305 | 490-8306-1-ND | €0.20000 | Upgrade |
| GRM21AR72A224KAC5L | Murata Electronics | 2 661 | 490-6461-1-ND | €0.20000 | Upgrade |
| C0805C224K5RACTU | KEMET | 402 840 | 399-C0805C224K5RACTUCT-ND | €0.19000 | Direct |
| C2012X7R1H224K125AA | TDK | 390 994 | 445-1350-1-ND | €0.12000 | Direct |
| CL21B224KBFNFNE | Samsung Electro-Mechanics | 167 426 | 1276-2947-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05989 | €598.90 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |







