0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KBFNNNE

DigiKey Part Number
1276-1093-2-ND - Tape & Reel (TR)
1276-1093-1-ND - Cut Tape (CT)
1276-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KBFNNNE
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03400€0.34
50€0.02300€1.15
100€0.01950€1.95
500€0.01406€7.03
1 000€0.01237€12.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.01099€21.98
4 000€0.00985€39.40
6 000€0.00928€55.68
10 000€0.00866€86.60
14 000€0.00829€116.06
20 000€0.00794€158.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040