
CL21B224KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6478-2-ND - Tape & Reel (TR) 1276-6478-1-ND - Cut Tape (CT) 1276-6478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KBFNNNG |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01970 | €1.97 |
| 500 | €0.01416 | €7.08 |
| 1 000 | €0.01246 | €12.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01037 | €31.11 |
| 6 000 | €0.00936 | €56.16 |
| 9 000 | €0.00885 | €79.65 |
| 15 000 | €0.00828 | €124.20 |
| 21 000 | €0.00795 | €166.95 |
| 30 000 | €0.00764 | €229.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

