
5600200221 | |
|---|---|
DigiKey Part Number | 900-5600200221TR-ND - Tape & Reel (TR) 900-5600200221CT-ND - Cut Tape (CT) 900-5600200221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200221 |
Description | 2.0 W/B SMT ST 2CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200221 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150VAC/DC |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60500 | €6.05 |
| 25 | €0.56760 | €14.19 |
| 50 | €0.54000 | €27.00 |
| 100 | €0.51430 | €51.43 |
| 250 | €0.48204 | €120.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | €0.45960 | €298.74 |
| 1 300 | €0.43765 | €568.94 |
| 1 950 | €0.42531 | €829.35 |
| 3 250 | €0.41025 | €1,333.31 |
| 4 550 | €0.40063 | €1,822.87 |
| 6 500 | €0.39068 | €2,539.42 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |
















