



5023510200 | |
|---|---|
DigiKey Part Number | WM10793-ND |
Manufacturer | |
Manufacturer Product Number | 5023510200 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910020 | Molex | 3 523 | WM16033-ND | €0.73000 | Parametric Equivalent |
| 0347910021 | Molex | 1 162 | 0347910021-ND | €0.75000 | Parametric Equivalent |
| 0347910022 | Molex | 5 699 | 0347910022-ND | €0.75000 | Parametric Equivalent |
| 5023510201 | Molex | 20 918 | WM17682-ND | €0.23000 | Parametric Equivalent |
| 5051510201 | Molex | 27 897 | 900-5051510201-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.27880 | €6.97 |
| 50 | €0.26540 | €13.27 |
| 100 | €0.25260 | €25.26 |
| 250 | €0.23672 | €59.18 |
| 500 | €0.22542 | €112.71 |
| 1 000 | €0.21464 | €214.64 |
| 2 500 | €0.20120 | €503.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |
















