



5023520200 | |
|---|---|
DigiKey Part Number | WM7169TR-ND - Tape & Reel (TR) WM7169CT-ND - Cut Tape (CT) WM7169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520200 |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520200 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.136" (3.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.02400 | €10.24 |
| 100 | €0.87000 | €87.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.81484 | €570.39 |
| 1 400 | €0.77596 | €1,086.34 |
| 2 100 | €0.75408 | €1,583.57 |
| 3 500 | €0.72740 | €2,545.90 |
| 4 900 | €0.71035 | €3,480.72 |
| 7 000 | €0.69271 | €4,848.97 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.51855 |













