



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.69900 | €6.99 |
| 30 | €0.64633 | €19.39 |
| 50 | €0.62340 | €31.17 |
| 100 | €0.59350 | €59.35 |
| 250 | €0.55632 | €139.08 |
| 500 | €0.52972 | €264.86 |
| 1 000 | €0.50443 | €504.43 |
| 2 500 | €0.47286 | €1,182.15 |
| 5 000 | €0.45030 | €2,251.50 |
| Unit Price without VAT: | €0.69900 |
|---|---|
| Unit Price with VAT: | €0.87725 |




















