Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-05-B2

DigiKey Part Number
0430300001-05-B2-ND
Manufacturer
Manufacturer Product Number
0430300001-05-B2
Description
5" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.63400€6.34
30€0.55800€16.74
50€0.52720€26.36
100€0.48990€48.99
250€0.44696€111.74
500€0.41894€209.47
1 000€0.39422€394.22
2 500€0.36600€915.00
5 000€0.34758€1,737.90
Manufacturers Standard Package
Unit Price without VAT:€0.63400
Unit Price with VAT:€0.79567
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: €0.63400
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: €0.63400
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: €0.63400
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: €0.63400
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €0.63400
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: €0.58300
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: €0.60000
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: €0.61700
6" PRE-CRIMP A2016B BLACK
In-Stock: 990
Unit Price: €0.60100
8" PRE-CRIMP A2016B BLACK
In-Stock: 790
Unit Price: €0.68500
Assembly Component