



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.58300 | €5.83 |
| 30 | €0.51233 | €15.37 |
| 50 | €0.48420 | €24.21 |
| 100 | €0.44950 | €44.95 |
| 250 | €0.40984 | €102.46 |
| 500 | €0.38394 | €191.97 |
| 1 000 | €0.36107 | €361.07 |
| 2 500 | €0.33496 | €837.40 |
| 5 000 | €0.31792 | €1,589.60 |
| Unit Price without VAT: | €0.58300 |
|---|---|
| Unit Price with VAT: | €0.73167 |











