Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade

SR071C102KAT | |
|---|---|
DigiKey Part Number | SR071C102KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR071C102KAT |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C102KARAP2 | KYOCERA AVX | 0 | SR071C102KARAP2-ND | €0.09381 | Direct |
| SR071C102KARTR1 | KYOCERA AVX | 0 | SR071C102KARTR1-ND | €0.09381 | Direct |
| SR071C102KAR | KYOCERA AVX | 0 | SR071C102KAR-ND | €0.09458 | Similar |
| SR121C102KAA | KYOCERA AVX | 0 | SR121C102KAA-ND | €0.12083 | Similar |
| SR121C102KAR | KYOCERA AVX | 0 | SR121C102KAR-ND | €0.13465 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08590 | €429.50 |
| Unit Price without VAT: | €0.08590 |
|---|---|
| Unit Price with VAT: | €0.10780 |






