Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct

SR151C102KAT | |
|---|---|
DigiKey Part Number | SR151C102KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR151C102KAT |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C102KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C102KAA | KYOCERA AVX | 0 | SR071C102KAA-ND | €0.08590 | Direct |
| SR071C102KARAP2 | KYOCERA AVX | 0 | SR071C102KARAP2-ND | €0.09381 | Direct |
| SR071C102KARTR1 | KYOCERA AVX | 0 | SR071C102KARTR1-ND | €0.09381 | Direct |
| SR071C102KAT | KYOCERA AVX | 0 | SR071C102KAT-ND | €0.08590 | Direct |
| SR151C102KAATR1 | KYOCERA AVX | 0 | 478-7305-1-ND | €0.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | €0.05102 | €1,989.78 |
| Unit Price without VAT: | €0.05102 |
|---|---|
| Unit Price with VAT: | €0.06403 |





