
SR151C102KAR | |
|---|---|
DigiKey Part Number | 478-3172-ND |
Manufacturer | |
Manufacturer Product Number | SR151C102KAR |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C102KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 50 | €0.16020 | €8.01 |
| 100 | €0.14300 | €14.30 |
| 500 | €0.11398 | €56.99 |
| 1 000 | €0.10501 | €105.01 |
| 3 000 | €0.09394 | €281.82 |
| 5 000 | €0.08985 | €449.25 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

