Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

KGM32ER71H334JL | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H334JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334JL |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334JL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32HR72A334JU | KYOCERA AVX | 1 692 | 478-KGM32HR72A334JUCT-ND | €0.52000 | Upgrade |
| KGM32ER71H334JU | KYOCERA AVX | 1 107 | 478-KGM32ER71H334JUCT-ND | €0.48000 | Parametric Equivalent |
| C1210C334J5RACTU | KEMET | 7 840 | 399-C1210C334J5RACTUCT-ND | €1.18000 | Direct |
| VJ1210Y334JXATW1BC | Vishay Vitramon | 0 | VJ1210Y334JXATW1BC-ND | €0.49311 | Direct |
| C1210C334J1RACTU | KEMET | 0 | 399-C1210C334J1RACTUTR-ND | €0.36553 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.12206 | €1,220.60 |
| Unit Price without VAT: | €0.12206 |
|---|---|
| Unit Price with VAT: | €0.15319 |




