
C1210C334J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334J5RACTUTR-ND - Tape & Reel (TR) 399-C1210C334J5RACTUCT-ND - Cut Tape (CT) 399-C1210C334J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334J5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.77200 | €7.72 |
| 50 | €0.61060 | €30.53 |
| 100 | €0.56080 | €56.08 |
| 500 | €0.47668 | €238.34 |
| 1 000 | €0.45066 | €450.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.41162 | €1,646.48 |
| 8 000 | €0.39710 | €3,176.80 |
| 12 000 | €0.38983 | €4,677.96 |
| 20 000 | €0.38177 | €7,635.40 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

