
KGM32ER71H334JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H334JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H334JUCT-ND - Cut Tape (CT) 478-KGM32ER71H334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334JU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32HR72A334JU | KYOCERA AVX | 1 692 | 478-KGM32HR72A334JUCT-ND | €0.52000 | Upgrade |
| C1210C334J5RACTU | KEMET | 7 840 | 399-C1210C334J5RACTUCT-ND | €1.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 50 | €0.22420 | €11.21 |
| 100 | €0.20160 | €20.16 |
| 500 | €0.16346 | €81.73 |
| 1 000 | €0.15167 | €151.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13400 | €536.00 |
| 8 000 | €0.12744 | €1,019.52 |
| 12 000 | €0.12415 | €1,489.80 |
| 20 000 | €0.12051 | €2,410.20 |
| 28 000 | €0.11838 | €3,314.64 |
| 40 000 | €0.11633 | €4,653.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

