0805J2006P80CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.30530
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.30530
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.30530
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.30530
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.20294
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.28217
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.32242
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.10377
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.44000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.53405
Datasheet
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2006P80CCT

DigiKey Part Number
0805J2006P80CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2006P80CCT
Description
CAP CER 6.8PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2006P80CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2006P80BCTKnowles Syfer00805J2006P80BCT-ND€0.30530Upgrade
0805J2506P80BCTKnowles Syfer00805J2506P80BCT-ND€0.30530Upgrade
0805J2506P80CCTKnowles Syfer00805J2506P80CCT-ND€0.20294Upgrade
0805J5006P80BCTKnowles Syfer00805J5006P80BCT-ND€0.30530Upgrade
0805J5006P80CCTKnowles Syfer00805J5006P80CCT-ND€0.20294Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.20294€608.82
Manufacturers Standard Package
Unit Price without VAT:€0.20294
Unit Price with VAT:€0.25469