Parametric Equivalent
Direct

C0805C689C2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C689C2GACTUTR-ND - Tape & Reel (TR) 399-C0805C689C2GACTUCT-ND - Cut Tape (CT) 399-C0805C689C2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689C2GACTU |
Description | CAP CER 6.8PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689C2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C689C2GACAUTO7210 | KEMET | 0 | 399-C0805C689C2GACAUTO7210TR-ND | €0.10804 | Parametric Equivalent |
| KGM21BCG2D6R8CT | KYOCERA AVX | 0 | 478-KGM21BCG2D6R8CTTR-ND | €0.10377 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26800 | €2.68 |
| 50 | €0.20000 | €10.00 |
| 100 | €0.17950 | €17.95 |
| 500 | €0.14460 | €72.30 |
| 1 000 | €0.13384 | €133.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11770 | €470.80 |
| 8 000 | €0.11170 | €893.60 |
| 12 000 | €0.10869 | €1,304.28 |
| 20 000 | €0.10536 | €2,107.20 |
| 28 000 | €0.10342 | €2,895.76 |
| 40 000 | €0.10154 | €4,061.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |



