Direct
Upgrade
Upgrade



CQ0805BRNPOYBN6R8 | |
|---|---|
DigiKey Part Number | CQ0805BRNPOYBN6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN6R8 |
Description | CAP CER 6.8PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2506P80BCT | Knowles Syfer | 0 | 0805J2506P80BCT-ND | €0.30530 | Direct |
| 0805J5006P80BCT | Knowles Syfer | 0 | 0805J5006P80BCT-ND | €0.30530 | Upgrade |
| 0805J6306P80BCT | Knowles Syfer | 0 | 0805J6306P80BCT-ND | €0.30530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.53405 | €2,136.20 |
| Unit Price without VAT: | €0.53405 |
|---|---|
| Unit Price with VAT: | €0.67023 |


